Piece
Rotary encoder
OCD-EC00B-0016-SB90-PRM
Absolute
30 V DC
30 V DC (max)
M12 plug (4-pin, A coded)
M12 socket (4-pin, D coded)
Radial
one-sided shaft flattening
65536
Synchro flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3665116 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EC00B-0016-SB90-PRM Synchro flange Piece