• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EIC1B-0016-SA10-PRM Synchro flange Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Max. operating voltage
32 V DC
Connector
M12 plug (4-pin, A coded)
M12 socket (4-pin, D coded)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-EIC1B-0016-SA10-PRM

Model

Absolute

Max. operating voltage

32 V DC

Operating voltage

32 V DC (max)

Connector

M12 plug (4-pin, A coded)

M12 socket (4-pin, D coded)

Orientation (connectors)

Radial

Features

two-sided shaft flattening

Impulses per cycle (max.)

65536

Sleeve type

Synchro flange

Shaft type

Solid shaft

Flat on both ends

Shaft depth

10 mm

Shaft Ø

6 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.02°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666314 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EIC1B-0016-SA10-PRM Synchro flange Piece