Piece
Rotary encoder
OCD-P1A1B-0012-B100-CRW
Absolute
30 V DC
30 V DC (max)
Cable, open end
1 m
Radial
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
10 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3666704 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-P1A1B-0012-B100-CRW Blind hollow shaft Piece