Piece
Rotary encoder
OCD-P1A1B-0016-S06S-ARW
Absolute
30 V DC
30 V DC (max)
Cable, open end
10 m
Radial
65536
Synchro flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3667038 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-P1A1B-0016-S06S-ARW Synchro flange Piece