• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-P1A1B-1212-9A70-CAW Square bracket Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Max. operating voltage
30 V DC
Connector
Cable, open end
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-P1A1B-1212-9A70-CAW

Model

Absolute

Max. operating voltage

30 V DC

Operating voltage

30 V DC (max)

Connector

Cable, open end

Cable length

1 m

Orientation (connectors)

Axial

Impulses per cycle (max.)

4096

Sleeve type

Square bracket

Shaft type

Solid shaft

Flat on one end

Shaft depth

20 mm

Shaft Ø

9.52 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Min. temperature

-30 °C

Max. temperature

80 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.02°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3667634 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-P1A1B-1212-9A70-CAW Square bracket Piece