Piece
Rotary encoder
OCD-S101B-0013-B12V-5AW
Absolute
4.5 V DC
30 V DC
12 V
4.5 - 30 V DC
Cable, open end
5 m
Axial
13
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
12 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3671851 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101B-0013-B12V-5AW Blind hollow shaft Piece