Piece
Rotary encoder
OCD-S101B-0013-SA10-PAL
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Axial
two-sided shaft flattening
8192
Synchro flange
Solid shaft
Flat on both ends
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3672104 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101B-0013-SA10-PAL Synchro flange Piece