
Technical specifications
- Product type
Rotary encoder
- Type
OCD-S101G-0016-SA10-PRL
- Model
Absolute
- Technology
Optical
- Min. operating voltage
4.5 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.5 - 30 V DC
- Connector
M23 plug (12-pin)
- Orientation (connectors)
Radial
- Impulses per cycle (max.)
65536
- Sleeve type
Synchro flange
- Flange diameter
58 mm
- Shaft type
Solid shaft
Flat on both ends
- Shaft depth
10 mm
- Shaft Ø
6 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.02°
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP65
- (Ø)
58 mm
- Dim
(Ø) 58 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1631648 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-0016-SA10-PRL Optical Synchro flange 58 mm
User & Safety Instructions
User & Safety Instructions 1631648 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-0016-SA10-PRL Optical Synchro flange 58 mm


























