Piece
Rotary encoder
OCD-S101G-1213-9A7S-AAW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
10 m
Axial
8192
Square bracket
Solid shaft
Flat on one end
20 mm
9.52 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3679032 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-1213-9A7S-AAW Square bracket Piece