Piece
Rotary encoder
OCD-S101G-1213-C06S-CRW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
1 m
Radial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3679258 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-1213-C06S-CRW Clamping flange Piece