Piece
Rotary encoder
OCD-S101G-1216-S12V-2AW
Absolute
4.5 V DC
30 V DC
12 V
4.5 - 30 V DC
Cable, open end
2 m
Axial
65536
Synchro flange
Solid shaft
20 mm
12 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3679864 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-1216-S12V-2AW Synchro flange Piece