Piece
Rotary encoder
OCD-S101G-1412-S120-CAW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
1 m
Axial
4096
Synchro flange
Solid shaft
20 mm
12 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3680295 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-1412-S120-CAW Synchro flange Piece