Rotary encoder
OCD-S3A1B-0013-SB90-5AW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
5 m
Axial
one-sided shaft flattening
8192
Synchro flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3681829 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1B-0013-SB90-5AW Synchro flange