Rotary encoder
OCD-S3A1B-0412-S060-PAL
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Axial
4096
Synchro flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3682417 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1B-0412-S060-PAL Synchro flange