Piece
Rotary encoder
OCD-S3A1G-1412-S06S-2RW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2 m
Radial
4096
Synchro flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3687715 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1G-1412-S06S-2RW Synchro flange Piece