Piece
Rotary encoder
OCD-S3A1G-1416-S10V-AAW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
10 m
Axial
65536
Synchro flange
Solid shaft
20 mm
10 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3689089 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1G-1416-S10V-AAW Synchro flange Piece