Piece
Rotary encoder
OCD-S3B1G-0013-C060-CAW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
1 m
Axial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3697190 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-0013-C060-CAW Clamping flange Piece