Piece
Rotary encoder
OCD-S3B1G-0016-T100-CRW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
1 m
Radial
one-sided shaft flattening
65536
Pass-through hollow shaft
Pass-through hollow shaft
10 mm
Aluminium
Stainless steel V2A
Aluminium
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3698041 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-0016-T100-CRW Pass-through hollow shaft Piece