Piece
Rotary encoder
OCD-S3B1G-0016-T120-2RW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2 m
Radial
one-sided shaft flattening
65536
Pass-through hollow shaft
Pass-through hollow shaft
12 mm
Aluminium
Stainless steel V2A
Aluminium
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3698043 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-0016-T120-2RW Pass-through hollow shaft Piece