Piece
Rotary encoder
OCD-S3B1G-1213-B08S-PRL
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Radial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
8 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3699179 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-1213-B08S-PRL Blind hollow shaft Piece