Piece
Rotary encoder
OCD-S3B1G-1213-B11S-CRW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
1 m
Radial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
11 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3699217 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-1213-B11S-CRW Blind hollow shaft Piece