Piece
Rotary encoder
OCD-S3B1G-1213-C10S-5AW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
5 m
Axial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3699328 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-1213-C10S-5AW Clamping flange Piece