Piece
Rotary encoder
OCD-S3B1G-1213-S06S-PAL
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Axial
8192
Synchro flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3699393 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-1213-S06S-PAL Synchro flange Piece