Piece
Rotary encoder
OCD-S3B1G-1413-B06V-2AW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2 m
Axial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
6 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3699865 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-1413-B06V-2AW Blind hollow shaft Piece