Piece
Rotary encoder
OCD-S3B1G-1413-T080-PRL
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Radial
one-sided shaft flattening
8192
Pass-through hollow shaft
Pass-through hollow shaft
8 mm
Aluminium
Stainless steel V2A
Aluminium
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3700169 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-1413-T080-PRL Pass-through hollow shaft Piece