Rotary encoder
OCD-S3C1G-0012-SA10-CRW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
1 m
Radial
two-sided shaft flattening
4096
Synchro flange
Solid shaft
Flat on both ends
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3691755 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-0012-SA10-CRW Synchro flange