Single
Rotary encoder
OCD-S3C1G-1412-B15S-AAW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
10 m
Axial
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
15 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3696452 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-1412-B15S-AAW Blind hollow shaft Single