Piece
Rotary encoder
OCD-S3C1G-1413-B080-5RW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
5 m
Radial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
8 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3696831 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-1413-B080-5RW Blind hollow shaft Piece