
Technical specifications
- Packaging type
Piece
- Product type
Rotary encoder
- Type
OCD-S6C1B-1416-C06S-PRP
- Model
Absolute
- Technology
Optical
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M23 plug (16-pin)
- Orientation (connectors)
Radial
- Impulses per cycle (max.)
65536
- Sleeve type
Clamping flange
- Flange diameter
58 mm
- Flange width
58 mm
- Shaft type
Solid shaft
- Shaft depth
10 mm
- Shaft Ø
6 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.02°
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP66
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1635014 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6C1B-1416-C06S-PRP Optical Clamping flange 58 mm Piece
User & Safety Instructions
User & Safety Instructions 1635014 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6C1B-1416-C06S-PRP Optical Clamping flange 58 mm Piece



























