Piece
Rotary encoder
OCE-EC00B-0013-W12S-HFE
Absolute
10 V DC
30 V DC
10 - 30 V DC
Connector cap
Radial
Incl. 3x filler plug
8192
Synchro flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Aluminium
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3646827 Posital Fraba Absolute Rotary encoder 1 pc(s) OCE-EC00B-0013-W12S-HFE Synchro flange Piece