Piece
Rotary encoder
OCE-EC00B-1413-F100-5RW
Absolute
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
5 m
Radial
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Aluminium
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3647230 Posital Fraba Absolute Rotary encoder 1 pc(s) OCE-EC00B-1413-F100-5RW Clamping flange Piece