• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-S101B-0013-SB90-5RE Synchro flange Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
4.5 V DC
Max. operating voltage
30 V DC
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCF-S101B-0013-SB90-5RE

Model

Absolute

Min. operating voltage

4.5 V DC

Max. operating voltage

30 V DC

Operating voltage

4.5 - 30 V DC

Connector

Cable, open end

Cable length

5 m

Orientation (connectors)

Radial

Features

one-sided shaft flattening

Impulses per cycle (max.)

8192

Sleeve type

Synchro flange

Shaft type

Solid shaft

Flat on one end

Shaft depth

20 mm

Shaft Ø

10 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Min. temperature

-30 °C

Max. temperature

80 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.02°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3649645 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-S101B-0013-SB90-5RE Synchro flange Piece