Piece
Rotary encoder
OCF-S101B-0016-C06V-AAE
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
10 m
Axial
one-sided shaft flattening
65536
Clamping flange
Solid shaft
10 mm
6 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3649832 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-S101B-0016-C06V-AAE Clamping flange Piece