Piece
Rotary encoder
OCF-S101B-0412-B10V-5AE
Absolute
4.5 V DC
30 V DC
10 V
4.5 - 30 V DC
Cable, open end
5 m
Axial
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
10 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3650034 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-S101B-0412-B10V-5AE Blind hollow shaft Piece