Piece
Rotary encoder
OCF-S101B-0412-B110-ARE
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
10 m
Radial
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
11 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3650042 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-S101B-0412-B110-ARE Blind hollow shaft Piece