Piece
Rotary encoder
OCM-DPC1B-0012-F12W-HFE
Absolute
10 V DC
30 V DC
10 - 30 V DC
Connector cap
Radial
Incl. 3x filler plug
4096
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Stainless steel V4A
Stainless steel V4A
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3658328 Posital Fraba Absolute Rotary encoder 1 pc(s) OCM-DPC1B-0012-F12W-HFE Clamping flange Piece