Piece
Rotary encoder
OCM-EEC1B-1213-E14W-ARW
Absolute
10 V DC
32 V DC
10 - 32 V DC
Cable, open end
10 m
Radial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
14 mm
Stainless steel V4A
Stainless steel V4A
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3659456 Posital Fraba Absolute Rotary encoder 1 pc(s) OCM-EEC1B-1213-E14W-ARW Blind hollow shaft Piece