
Technical specifications
- Packaging type
Piece
- Product type
Rotary encoder
- Type
UCD-S101B-1212-5A7S-2AW
- Model
Absolute
- Technology
Magnetic
- Min. operating voltage
4.5 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.5 - 30 V DC
- Connector
Cable, open end
- Cable length
2.00 m
- Orientation (connectors)
Axial
- Impulses per cycle (max.)
4096
- Sleeve type
Square
- Flange length
63.5 mm
- Flange width
63.5 mm
- Shaft type
Solid shaft
Flat on one end
- Shaft depth
22.4 mm
- Shaft Ø
9.52 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.09°
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP66
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1638983 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1212-5A7S-2AW Magnetic Square Piece
User & Safety Instructions
User & Safety Instructions 1638983 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1212-5A7S-2AW Magnetic Square Piece




























