
Technical specifications
- Product type
Rotary encoder
- Type
UCD-S101G-0013-G10G-2AW
- Model
Absolute
- Technology
Magnetic
- Min. operating voltage
4.5 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.5 - 30 V DC
- Connector
Cable, open end
- Cable length
2.00 m
- Orientation (connectors)
Axial
- Impulses per cycle (max.)
8192
- Sleeve type
Sychro flange (heavy duty)
- Flange diameter
42 mm
- Shaft type
Solid shaft
- Shaft depth
20 mm
- Shaft Ø
10 mm
- Material (sleeve)
Stainless steel V4A
- Material (shaft)
Stainless steel V4A (tempered)
- Enclosure material
Stainless steel V4A
- Accuracy
0.09°
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP68
IP69K
- (Ø)
42 mm
- Dim
(Ø) 42 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1641545 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101G-0013-G10G-2AW Magnetic Sychro flange (heavy duty) 42 mm
User & Safety Instructions
User & Safety Instructions 1641545 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101G-0013-G10G-2AW Magnetic Sychro flange (heavy duty) 42 mm






























