
Technical specifications
- Product type
Rotary encoder
- Type
UCD-S101G-0013-R060-PRQ
- Model
Absolute
- Technology
Magnetic
- Min. operating voltage
4.5 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.5 - 30 V DC
- Connector
M12 plug (8-pin, A coded)
- Orientation (connectors)
Radial
- Impulses per cycle (max.)
8192
- Sleeve type
Synchro flange
- Flange diameter
36 mm
- Flange width
36 mm
- Shaft type
Solid shaft
- Shaft depth
11.5 mm
- Shaft Ø
6 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.09°
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1641586 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101G-0013-R060-PRQ Magnetic Synchro flange 36 mm
User & Safety Instructions
User & Safety Instructions 1641586 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101G-0013-R060-PRQ Magnetic Synchro flange 36 mm






























