• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Clinometer ACS-020-2-AV20-HE3-PQ ACS-020-2-AV20-HE3-PQ Analogue, Voltage (0 - 10 V) M12 (8-pin)

Part number:
Item no:
Product type
Clinometer
Max. operating voltage
30 V DC
Outputs
Voltage (analogue)
Connector
M12 (8-pin)
IP rating
IP66
IP67
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clinometer

Type

ACS-020-2-AV20-HE3-PQ

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Resolution

0.01°

No. of axles

2

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

10 V

Accuracy ±

0.1°

Connector

M12 (8-pin)

Enclosure material

Plastic fibre compound

Mounting type

Horizontal

Interfaces

Analogue

Voltage (0 - 10 V)

Min. temperature

-40 °C

Max. temperature

85 °C

IP66

IP67

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439345 Posital Fraba Clinometer ACS-020-2-AV20-HE3-PQ ACS-020-2-AV20-HE3-PQ Analogue, Voltage (0 - 10 V) M12 (8-pin)