• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Clinometer ACS-090-2-CA01-HK3-PW ACS-090-2-CA01-HK3-PW CANopen M12 plug (5-pin), M12 socket (5-pin)

Product type
Clinometer
Max. operating voltage
30 V DC
Connector
M12 plug (5-pin)
M12 socket (5-pin)
IP rating
IP68
IP69K
Type
ACS-090-2-CA01-HK3-PW
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clinometer

Type

ACS-090-2-CA01-HK3-PW

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Resolution

0.01°

No. of axles

2

Accuracy ±

0.1°

Connector

M12 plug (5-pin)

M12 socket (5-pin)

Enclosure material

Zinc

Mounting type

Horizontal

Interfaces

CANopen

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439617 Posital Fraba Clinometer ACS-090-2-CA01-HK3-PW ACS-090-2-CA01-HK3-PW CANopen M12 plug (5-pin), M12 socket (5-pin)