Clinometer
ACS-120-1-AV40-VE3-PQ
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Voltage (analogue)
0.5 V
9.5 V
0.1°
M12 (8-pin)
Plastic fibre compound
Upright
Analogue
Voltage (0.5 - 9.5 V)
-40 °C
85 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439662 Posital Fraba Clinometer ACS-120-1-AV40-VE3-PQ ACS-120-1-AV40-VE3-PQ Analogue, Voltage (0.5 - 9.5 V) M12 (8-pin)