Clinometer
ACS-180-E-AV00-HE3-CW
10 V DC
30 V DC
10 - 30 V DC
0.01°
Voltage (analogue)
0.5 V
4.5 V
0.1°
Cable, open end
1 m
Plastic fibre compound
Horizontal
Analogue
Voltage (0.5 - 4.5 V)
-30 °C
80 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439730 Posital Fraba Clinometer ACS-180-E-AV00-HE3-CW ACS-180-E-AV00-HE3-CW Analogue, Voltage (0.5 - 4.5 V) Cable, open end