Clinometer
ACS-180-E-AV10-HE3-PM
10 V DC
30 V DC
10 - 30 V DC
0.01°
Voltage (analogue)
0 V
5 V
0.1°
M12 (5-pin)
Plastic fibre compound
Horizontal
Analogue
Voltage (0 - 5 V)
-40 °C
85 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439741 Posital Fraba Clinometer ACS-180-E-AV10-HE3-PM ACS-180-E-AV10-HE3-PM Analogue, Voltage (0 - 5 V) M12 (5-pin)