Clinometer
ACS-270-1-AV10-VE3-CW
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Voltage (analogue)
0 V
5 V
0.1°
Cable, open end
1 m
Plastic fibre compound
Upright
Analogue
Voltage (0 - 5 V)
-30 °C
80 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439862 Posital Fraba Clinometer ACS-270-1-AV10-VE3-CW ACS-270-1-AV10-VE3-CW Analogue, Voltage (0 - 5 V) Cable, open end