• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Clinometer ACS-360-1-AC00-VE3-2W ACS-360-1-AC00-VE3-2W Analogue, Current (4 - 20 mA) Cable, open end

Product type
Clinometer
Max. operating voltage
30 V DC
Outputs
Current (analogue)
Connector
Cable, open end
IP rating
IP66
IP67
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clinometer

Type

ACS-360-1-AC00-VE3-2W

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Resolution

0.01°

No. of axles

1

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy ±

0.1°

Connector

Cable, open end

Cable length

2 m

Enclosure material

Plastic fibre compound

Mounting type

Upright

Interfaces

Analogue

Current (4 - 20 mA)

Min. temperature

-30 °C

Max. temperature

80 °C

IP66

IP67

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439890 Posital Fraba Clinometer ACS-360-1-AC00-VE3-2W ACS-360-1-AC00-VE3-2W Analogue, Current (4 - 20 mA) Cable, open end