Clinometer
ACS-360-1-AV00-VE3-5W
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Voltage (analogue)
0.5 V
4.5 V
0.1°
Cable, open end
5 m
Plastic fibre compound
Upright
Analogue
Voltage (0.5 - 4.5 V)
-30 °C
80 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439901 Posital Fraba Clinometer ACS-360-1-AV00-VE3-5W ACS-360-1-AV00-VE3-5W Analogue, Voltage (0.5 - 4.5 V) Cable, open end