• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Clinometer ACS-360-1-AV10-VK3-PM ACS-360-1-AV10-VK3-PM Analogue, Voltage (0 - 5 V) M12 (5-pin)

Product type
Clinometer
Max. operating voltage
30 V DC
Outputs
Voltage (analogue)
Connector
M12 (5-pin)
IP rating
IP68
IP69K
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clinometer

Type

ACS-360-1-AV10-VK3-PM

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Resolution

0.01°

No. of axles

1

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

5 V

Accuracy ±

0.1°

Connector

M12 (5-pin)

Enclosure material

Zinc

Mounting type

Upright

Interfaces

Analogue

Voltage (0 - 5 V)

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439918 Posital Fraba Clinometer ACS-360-1-AV10-VK3-PM ACS-360-1-AV10-VK3-PM Analogue, Voltage (0 - 5 V) M12 (5-pin)