• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-00500-TT00-PRL Pass-through hollow shaft

Product type
Rotary encoder
Model
Incremental
Connector
M23 plug (12-pin)
Shaft type
Pass-through hollow shaft
Shaft Ø
12.7 mm
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

OCD-INS00-00500-TT00-PRL

Model

Incremental

Operating voltage

5 V DC

Connector

M23 plug (12-pin)

Orientation (connectors)

Radial

Sleeve type

Pass-through hollow shaft

Shaft type

Pass-through hollow shaft

Shaft Ø

12.7 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Min. temperature

-40 °C

Max. temperature

80 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3481143 Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-00500-TT00-PRL Pass-through hollow shaft